
CRCW201033R0FKEFHP | |
|---|---|
DigiKey Part Number | 541-CRCW201033R0FKEFHPTR-ND - Tape & Reel (TR) 541-CRCW201033R0FKEFHPCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CRCW201033R0FKEFHP |
Description | RES SMD 33 OHM 1% 1W 2010 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 33 Ohms ±1% 1W Chip Resistor 2010 (5025 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW201033R0FKEFHP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2010 (5025 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.197" L x 0.098" W (5.00mm x 2.50mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.78000 | $0.78 |
| 10 | $0.45800 | $4.58 |
| 25 | $0.38320 | $9.58 |
| 50 | $0.34060 | $17.03 |
| 100 | $0.30660 | $30.66 |
| 250 | $0.27240 | $68.10 |
| 500 | $0.25260 | $126.30 |
| 1,000 | $0.23688 | $236.88 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.21442 | $857.68 |
| 8,000 | $0.20650 | $1,652.00 |
| 12,000 | $0.20264 | $2,431.68 |
| 20,000 | $0.19845 | $3,969.00 |
| 28,000 | $0.19605 | $5,489.40 |
| 40,000 | $0.19378 | $7,751.20 |
| Unit Price without GST: | $0.78000 |
|---|---|
| Unit Price with GST: | $0.85800 |

