
CRCW12064R99FKTA | |
|---|---|
DigiKey Part Number | 541-CRCW12064R99FKTATR-ND - Tape & Reel (TR) 541-CRCW12064R99FKTACT-ND - Cut Tape (CT) 541-CRCW12064R99FKTADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW12064R99FKTA |
Description | RES SMD 4.99 OHM 1% 1/4W 1206 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 4.99 Ohms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW12064R99FKTA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.26000 | $0.26 |
| 10 | $0.13000 | $1.30 |
| 25 | $0.10120 | $2.53 |
| 50 | $0.08560 | $4.28 |
| 100 | $0.07320 | $7.32 |
| 250 | $0.06076 | $15.19 |
| 500 | $0.05364 | $26.82 |
| 1,000 | $0.04798 | $47.98 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.03748 | $187.40 |
| 10,000 | $0.03495 | $349.50 |
| 15,000 | $0.03372 | $505.80 |
| 25,000 | $0.03239 | $809.75 |
| 35,000 | $0.03163 | $1,107.05 |
| 50,000 | $0.03090 | $1,545.00 |
| Unit Price without GST: | $0.26000 |
|---|---|
| Unit Price with GST: | $0.28600 |

