74LVCH16245ADGG:11 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Renesas Electronics Corporation
In Stock: 0
Unit Price: $0.94887
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 0
Unit Price: $0.92653
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 10
Unit Price: $1.93000
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 0
Unit Price: $2.66000
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 0
Unit Price: $1.27886
Datasheet

Similar


Texas Instruments
In Stock: 6,635
Unit Price: $2.32000
Datasheet

Similar


Texas Instruments
In Stock: 2,988
Unit Price: $1.88000
Datasheet

Similar


Texas Instruments
In Stock: 779
Unit Price: $2.69000
Datasheet

Similar


Texas Instruments
In Stock: 4,009
Unit Price: $2.32000
Datasheet

Similar


Texas Instruments
In Stock: 29,435
Unit Price: $2.20000
Datasheet

Similar


Texas Instruments
In Stock: 2,000
Unit Price: $2.02000
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 1,911
Unit Price: $2.54000
Datasheet

Similar


Texas Instruments
In Stock: 34,729
Unit Price: $2.20000
Datasheet

Similar


Texas Instruments
In Stock: 1,602
Unit Price: $2.53000
Datasheet
Transceiver, Non-Inverting 2 Element 8 Bit per Element 3-State Output 48-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74LVCH16245ADGG:11

DigiKey Part Number
74LVCH16245ADGG:11-ND
Manufacturer
Manufacturer Product Number
74LVCH16245ADGG:11
Description
IC TXRX NON-INVERT 3.6V 48-TSSOP
Customer Reference
Detailed Description
Transceiver, Non-Inverting 2 Element 8 Bit per Element 3-State Output 48-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
74LVCH16245ADGG:11 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Nexperia USA Inc.
Series
Packaging
Tube
Part Status
Obsolete
Logic Type
Transceiver, Non-Inverting
Number of Elements
2
Number of Bits per Element
8
Input Type
-
Output Type
3-State
Current - Output High, Low
24mA, 24mA
Voltage - Supply
1.2V ~ 3.6V
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
48-TFSOP (0.240", 6.10mm Width)
Supplier Device Package
48-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes