
CRCW25122R00JNEGHP | |
|---|---|
DigiKey Part Number | 541-CRCW25122R00JNEGHPTR-ND - Tape & Reel (TR) 541-CRCW25122R00JNEGHPCT-ND - Cut Tape (CT) 541-CRCW25122R00JNEGHPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW25122R00JNEGHP |
Description | RES SMD 2 OHM 5% 1.5W 2512 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 2 Ohms ±5% 1.5W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW25122R00JNEGHP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.248" L x 0.124" W (6.30mm x 3.15mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.46000 | $1.46 |
| 10 | $0.91000 | $9.10 |
| 25 | $0.78640 | $19.66 |
| 50 | $0.71500 | $35.75 |
| 100 | $0.65850 | $65.85 |
| 250 | $0.60124 | $150.31 |
| 500 | $0.56810 | $284.05 |
| 1,000 | $0.54171 | $541.71 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $0.50105 | $1,002.10 |
| 4,000 | $0.48496 | $1,939.84 |
| 6,000 | $0.47711 | $2,862.66 |
| 10,000 | $0.46860 | $4,686.00 |
| 14,000 | $0.46372 | $6,492.08 |
| 20,000 | $0.45911 | $9,182.20 |
| Unit Price without GST: | $1.46000 |
|---|---|
| Unit Price with GST: | $1.60600 |

