
CRCW201017R4FKEFHP | |
|---|---|
DigiKey Part Number | 541-17.4PTR-ND - Tape & Reel (TR) 541-17.4PCT-ND - Cut Tape (CT) 541-17.4PDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW201017R4FKEFHP |
Description | RES SMD 17.4 OHM 1% 1W 2010 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 17.4 Ohms ±1% 1W Chip Resistor 2010 (5025 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW201017R4FKEFHP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2010 (5025 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.197" L x 0.098" W (5.00mm x 2.50mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.83000 | $0.83 |
| 10 | $0.47600 | $4.76 |
| 25 | $0.39800 | $9.95 |
| 50 | $0.35380 | $17.69 |
| 100 | $0.31870 | $31.87 |
| 250 | $0.28308 | $70.77 |
| 500 | $0.26252 | $131.26 |
| 1,000 | $0.24617 | $246.17 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.21442 | $857.68 |
| 8,000 | $0.20650 | $1,652.00 |
| 12,000 | $0.20264 | $2,431.68 |
| 20,000 | $0.19845 | $3,969.00 |
| 28,000 | $0.19605 | $5,489.40 |
| 40,000 | $0.19378 | $7,751.20 |
| Unit Price without GST: | $0.83000 |
|---|---|
| Unit Price with GST: | $0.91300 |

