120 kOhms ±5% 0.75W, 3/4W Chip Resistor 2010 (5025 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRCW2010120KJNEF

DigiKey Part Number
541-120KWTR-ND - Tape & Reel (TR)
541-120KWCT-ND - Cut Tape (CT)
541-120KWDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CRCW2010120KJNEF
Description
RES SMD 120K OHM 5% 3/4W 2010
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
120 kOhms ±5% 0.75W, 3/4W Chip Resistor 2010 (5025 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRCW2010120KJNEF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
2010 (5025 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.197" L x 0.098" W (5.00mm x 2.50mm)
Height - Seated (Max)
0.028" (0.70mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3
Check for Additional Incoming Stock
All prices are in AUD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.35000$0.35
10$0.18300$1.83
25$0.14600$3.65
50$0.12520$6.26
100$0.10850$10.85
250$0.09180$22.95
500$0.08214$41.07
1,000$0.07452$74.52
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$0.06125$245.00
8,000$0.05757$460.56
12,000$0.05578$669.36
20,000$0.05383$1,076.60
28,000$0.05272$1,476.16
40,000$0.05167$2,066.80
Manufacturers Standard Package
Unit Price without GST:$0.35000
Unit Price with GST:$0.38500