
CRCW121849R9FKEKHP | |
|---|---|
DigiKey Part Number | 541-CRCW121849R9FKEKHPTR-ND - Tape & Reel (TR) 541-CRCW121849R9FKEKHPCT-ND - Cut Tape (CT) 541-CRCW121849R9FKEKHPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW121849R9FKEKHP |
Description | CRCW1218-HP 100 49R9 1% ET9 E3 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 49.9 Ohms ±1% 1.5W Chip Resistor Wide 1812 (4532 Metric), 1218 Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW121849R9FKEKHP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | Wide 1812 (4532 Metric), 1218 | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.122" L x 0.181" W (3.10mm x 4.60mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.95000 | $1.95 |
| 10 | $1.26000 | $12.60 |
| 25 | $1.10520 | $27.63 |
| 50 | $1.01540 | $50.77 |
| 100 | $0.94460 | $94.46 |
| 250 | $0.87248 | $218.12 |
| 500 | $0.83076 | $415.38 |
| 1,000 | $0.79753 | $797.53 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.79308 | $3,172.32 |
| 8,000 | $0.77604 | $6,208.32 |
| 12,000 | $0.76773 | $9,212.76 |
| Unit Price without GST: | $1.95000 |
|---|---|
| Unit Price with GST: | $2.14500 |

