
CRCW1218100RFKTK | |
|---|---|
DigiKey Part Number | 541-CRCW1218100RFKTKTR-ND - Tape & Reel (TR) 541-CRCW1218100RFKTKCT-ND - Cut Tape (CT) 541-CRCW1218100RFKTKDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW1218100RFKTK |
Description | RES SMD 100 OHM 1% 1W 1218 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 100 Ohms ±1% 1W Chip Resistor 1218 (3246 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW1218100RFKTK Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1218 (3246 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.122" L x 0.181" W (3.10mm x 4.60mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.96000 | $0.96 |
| 10 | $0.56900 | $5.69 |
| 25 | $0.48040 | $12.01 |
| 50 | $0.42940 | $21.47 |
| 100 | $0.38940 | $38.94 |
| 250 | $0.34876 | $87.19 |
| 500 | $0.32522 | $162.61 |
| 1,000 | $0.30652 | $306.52 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.26925 | $1,077.00 |
| 8,000 | $0.26018 | $2,081.44 |
| 12,000 | $0.25576 | $3,069.12 |
| 20,000 | $0.25096 | $5,019.20 |
| 28,000 | $0.24821 | $6,949.88 |
| 40,000 | $0.24561 | $9,824.40 |
| Unit Price without GST: | $0.96000 |
|---|---|
| Unit Price with GST: | $1.05600 |

