
CRCW12107R50JNEAHP | |
|---|---|
DigiKey Part Number | 541-7.5NTR-ND - Tape & Reel (TR) 541-7.5NCT-ND - Cut Tape (CT) 541-7.5NDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW12107R50JNEAHP |
Description | RES SMD 7.5 OHM 5% 3/4W 1210 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 7.5 Ohms ±5% 0.75W, 3/4W Chip Resistor 1210 (3225 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW12107R50JNEAHP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1210 (3225 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.68000 | $0.68 |
| 10 | $0.38900 | $3.89 |
| 25 | $0.32280 | $8.07 |
| 50 | $0.28480 | $14.24 |
| 100 | $0.25480 | $25.48 |
| 250 | $0.22436 | $56.09 |
| 500 | $0.20676 | $103.38 |
| 1,000 | $0.19279 | $192.79 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.16398 | $819.90 |
| 10,000 | $0.15770 | $1,577.00 |
| 15,000 | $0.15463 | $2,319.45 |
| 25,000 | $0.15131 | $3,782.75 |
| 35,000 | $0.14940 | $5,229.00 |
| 50,000 | $0.14760 | $7,380.00 |
| Unit Price without GST: | $0.68000 |
|---|---|
| Unit Price with GST: | $0.74800 |

