6.8 kOhms ±5% 0.5W, 1/2W Chip Resistor 1210 (3225 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRCW12106K80JNEA

DigiKey Part Number
541-6.8KVTR-ND - Tape & Reel (TR)
541-6.8KVCT-ND - Cut Tape (CT)
541-6.8KVDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CRCW12106K80JNEA
Description
RES SMD 6.8K OHM 5% 1/2W 1210
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
6.8 kOhms ±5% 0.5W, 1/2W Chip Resistor 1210 (3225 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRCW12106K80JNEA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
1210 (3225 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
0.024" (0.60mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5,974
Check for Additional Incoming Stock
All prices are in AUD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.28000$0.28
10$0.14200$1.42
25$0.11160$2.79
50$0.09480$4.74
100$0.08120$8.12
250$0.06776$16.94
500$0.06002$30.01
1,000$0.05387$53.87
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.04240$212.00
10,000$0.03965$396.50
15,000$0.03831$574.65
25,000$0.03686$921.50
35,000$0.03603$1,261.05
50,000$0.03525$1,762.50
Manufacturers Standard Package
Unit Price without GST:$0.28000
Unit Price with GST:$0.30800