


CRCW12105R10FKEAHP | |
|---|---|
DigiKey Part Number | 541-5.10DTR-ND - Tape & Reel (TR) 541-5.10DCT-ND - Cut Tape (CT) 541-5.10DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW12105R10FKEAHP |
Description | RES SMD 5.1 OHM 1% 3/4W 1210 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 5.1 Ohms ±1% 0.75W, 3/4W Chip Resistor 1210 (3225 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW12105R10FKEAHP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1210 (3225 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.77000 | $0.77 |
| 10 | $0.44200 | $4.42 |
| 25 | $0.36880 | $9.22 |
| 50 | $0.32660 | $16.33 |
| 100 | $0.29340 | $29.34 |
| 250 | $0.25980 | $64.95 |
| 500 | $0.24034 | $120.17 |
| 1,000 | $0.22489 | $224.89 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.19257 | $962.85 |
| 10,000 | $0.18561 | $1,856.10 |
| 15,000 | $0.18221 | $2,733.15 |
| 25,000 | $0.17853 | $4,463.25 |
| 35,000 | $0.17643 | $6,175.05 |
| 50,000 | $0.17443 | $8,721.50 |
| Unit Price without GST: | $0.77000 |
|---|---|
| Unit Price with GST: | $0.84700 |

