


CRCW121051R1FKEAHP | |
|---|---|
DigiKey Part Number | 541-51.1DTR-ND - Tape & Reel (TR) 541-51.1DCT-ND - Cut Tape (CT) 541-51.1DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW121051R1FKEAHP |
Description | RES SMD 51.1 OHM 1% 3/4W 1210 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 51.1 Ohms ±1% 0.75W, 3/4W Chip Resistor 1210 (3225 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW121051R1FKEAHP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1210 (3225 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.87000 | $0.87 |
| 10 | $0.50800 | $5.08 |
| 25 | $0.42720 | $10.68 |
| 50 | $0.38040 | $19.02 |
| 100 | $0.34350 | $34.35 |
| 250 | $0.30604 | $76.51 |
| 500 | $0.28444 | $142.22 |
| 1,000 | $0.26724 | $267.24 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.23063 | $1,153.15 |
| 10,000 | $0.22288 | $2,228.80 |
| 15,000 | $0.21911 | $3,286.65 |
| 25,000 | $0.21501 | $5,375.25 |
| 35,000 | $0.21266 | $7,443.10 |
| 50,000 | $0.21044 | $10,522.00 |
| Unit Price without GST: | $0.87000 |
|---|---|
| Unit Price with GST: | $0.95700 |

