4.99 Ohms ±1% 0.75W, 3/4W Chip Resistor 1210 (3225 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
4.99 Ohms ±1% 0.75W, 3/4W Chip Resistor 1210 (3225 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
CRCW-HP-1210

CRCW12104R99FKEAHP

DigiKey Part Number
541-4.99DTR-ND - Tape & Reel (TR)
541-4.99DCT-ND - Cut Tape (CT)
541-4.99DDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CRCW12104R99FKEAHP
Description
RES SMD 4.99 OHM 1% 3/4W 1210
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
4.99 Ohms ±1% 0.75W, 3/4W Chip Resistor 1210 (3225 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRCW12104R99FKEAHP Models
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
Automotive AEC-Q200, Pulse Withstanding
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
1210 (3225 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
0.028" (0.70mm)
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
In-Stock: 11,045
Check for Additional Incoming Stock
All prices are in AUD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.08000$1.08
10$0.64500$6.45
25$0.54800$13.70
50$0.49260$24.63
100$0.44870$44.87
250$0.40400$101.00
500$0.37818$189.09
1,000$0.35765$357.65
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.31244$1,562.20
10,000$0.30318$3,031.80
15,000$0.29866$4,479.90
25,000$0.29376$7,344.00
35,000$0.29095$10,183.25
50,000$0.28830$14,415.00
Manufacturers Standard Package
Unit Price without GST:$1.08000
Unit Price with GST:$1.18800