
CRCW12104R70FKEA | |
|---|---|
DigiKey Part Number | 541-CRCW12104R70FKEATR-ND - Tape & Reel (TR) 541-CRCW12104R70FKEACT-ND - Cut Tape (CT) 541-CRCW12104R70FKEADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW12104R70FKEA |
Description | RES SMD 4.7 OHM 1% 1/2W 1210 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 4.7 Ohms ±1% 0.5W, 1/2W Chip Resistor 1210 (3225 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW12104R70FKEA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1210 (3225 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.37000 | $0.37 |
| 10 | $0.19300 | $1.93 |
| 25 | $0.15480 | $3.87 |
| 50 | $0.13260 | $6.63 |
| 100 | $0.11520 | $11.52 |
| 250 | $0.09772 | $24.43 |
| 500 | $0.08766 | $43.83 |
| 1,000 | $0.07967 | $79.67 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.06440 | $322.00 |
| 10,000 | $0.06083 | $608.30 |
| 15,000 | $0.05909 | $886.35 |
| 25,000 | $0.05720 | $1,430.00 |
| 35,000 | $0.05612 | $1,964.20 |
| 50,000 | $0.05510 | $2,755.00 |
| Unit Price without GST: | $0.37000 |
|---|---|
| Unit Price with GST: | $0.40700 |

