
CRCW121049R9FKEA | |
|---|---|
DigiKey Part Number | 541-49.9AATR-ND - Tape & Reel (TR) 541-49.9AACT-ND - Cut Tape (CT) 541-49.9AADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW121049R9FKEA |
Description | RES SMD 49.9 OHM 1% 1/2W 1210 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 49.9 Ohms ±1% 0.5W, 1/2W Chip Resistor 1210 (3225 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW121049R9FKEA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1210 (3225 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.31000 | $0.31 |
| 10 | $0.15400 | $1.54 |
| 25 | $0.12160 | $3.04 |
| 50 | $0.10300 | $5.15 |
| 100 | $0.08890 | $8.89 |
| 250 | $0.07444 | $18.61 |
| 500 | $0.06614 | $33.07 |
| 1,000 | $0.05956 | $59.56 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.04721 | $236.05 |
| 10,000 | $0.04427 | $442.70 |
| 15,000 | $0.04283 | $642.45 |
| 25,000 | $0.04128 | $1,032.00 |
| 35,000 | $0.04039 | $1,413.65 |
| 50,000 | $0.03955 | $1,977.50 |
| Unit Price without GST: | $0.31000 |
|---|---|
| Unit Price with GST: | $0.34100 |

