


CRCW1210487RFKEAHP | |
|---|---|
DigiKey Part Number | 541-487DTR-ND - Tape & Reel (TR) 541-487DCT-ND - Cut Tape (CT) 541-487DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW1210487RFKEAHP |
Description | RES SMD 487 OHM 1% 3/4W 1210 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 487 Ohms ±1% 0.75W, 3/4W Chip Resistor 1210 (3225 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW1210487RFKEAHP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1210 (3225 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.87000 | $0.87 |
| 10 | $0.50800 | $5.08 |
| 25 | $0.42760 | $10.69 |
| 50 | $0.38080 | $19.04 |
| 100 | $0.34380 | $34.38 |
| 250 | $0.30648 | $76.62 |
| 500 | $0.28478 | $142.39 |
| 1,000 | $0.26760 | $267.60 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.23095 | $1,154.75 |
| 10,000 | $0.22320 | $2,232.00 |
| 15,000 | $0.21942 | $3,291.30 |
| 25,000 | $0.21532 | $5,383.00 |
| 35,000 | $0.21297 | $7,453.95 |
| 50,000 | $0.21075 | $10,537.50 |
| Unit Price without GST: | $0.87000 |
|---|---|
| Unit Price with GST: | $0.95700 |

