
CRCW1210390RJNEA | |
|---|---|
DigiKey Part Number | 541-390VTR-ND - Tape & Reel (TR) 541-390VCT-ND - Cut Tape (CT) 541-390VDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW1210390RJNEA |
Description | RES SMD 390 OHM 5% 1/2W 1210 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 390 Ohms ±5% 0.5W, 1/2W Chip Resistor 1210 (3225 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW1210390RJNEA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1210 (3225 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.28000 | $0.28 |
| 10 | $0.14200 | $1.42 |
| 25 | $0.11160 | $2.79 |
| 50 | $0.09480 | $4.74 |
| 100 | $0.08120 | $8.12 |
| 250 | $0.06776 | $16.94 |
| 500 | $0.06002 | $30.01 |
| 1,000 | $0.05387 | $53.87 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.04240 | $212.00 |
| 10,000 | $0.03965 | $396.50 |
| 15,000 | $0.03831 | $574.65 |
| 25,000 | $0.03686 | $921.50 |
| 35,000 | $0.03603 | $1,261.05 |
| 50,000 | $0.03525 | $1,762.50 |
| Unit Price without GST: | $0.28000 |
|---|---|
| Unit Price with GST: | $0.30800 |

