
CRCW121034R8FKEA | |
|---|---|
DigiKey Part Number | 541-CRCW121034R8FKEATR-ND - Tape & Reel (TR) 541-CRCW121034R8FKEACT-ND - Cut Tape (CT) 541-CRCW121034R8FKEADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW121034R8FKEA |
Description | RES SMD 34.8 OHM 1% 1/2W 1210 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 34.8 Ohms ±1% 0.5W, 1/2W Chip Resistor 1210 (3225 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW121034R8FKEA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1210 (3225 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.31000 | $0.31 |
| 10 | $0.15100 | $1.51 |
| 25 | $0.12000 | $3.00 |
| 50 | $0.10160 | $5.08 |
| 100 | $0.08770 | $8.77 |
| 250 | $0.07340 | $18.35 |
| 500 | $0.06520 | $32.60 |
| 1,000 | $0.05872 | $58.72 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.04654 | $232.70 |
| 10,000 | $0.04364 | $436.40 |
| 15,000 | $0.04223 | $633.45 |
| 25,000 | $0.04070 | $1,017.50 |
| 35,000 | $0.03982 | $1,393.70 |
| 50,000 | $0.03899 | $1,949.50 |
| Unit Price without GST: | $0.31000 |
|---|---|
| Unit Price with GST: | $0.34100 |

