
RN55D6810FRE6 | |
|---|---|
DigiKey Part Number | 541-RN55D6810FRE6TR-ND - Tape & Reel (TR) 541-RN55D6810FRE6CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | RN55D6810FRE6 |
Description | RES 681 OHM 1/8W 1% AXIAL |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 681 Ohms ±1% 0.125W, 1/8W Through Hole Resistor Axial Flame Retardant Coating, Military, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RN55D6810FRE6 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Retardant Coating, Military, Moisture Resistant, Safety | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -65°C ~ 175°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.090" Dia x 0.240" L (2.29mm x 6.10mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.95000 | $0.95 |
| 10 | $0.60700 | $6.07 |
| 25 | $0.51640 | $12.91 |
| 50 | $0.45960 | $22.98 |
| 100 | $0.41100 | $41.10 |
| 250 | $0.35792 | $89.48 |
| 500 | $0.32460 | $162.30 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $0.34356 | $343.56 |
| 2,000 | $0.31616 | $632.32 |
| 3,000 | $0.30207 | $906.21 |
| 5,000 | $0.28615 | $1,430.75 |
| 7,000 | $0.27665 | $1,936.55 |
| 10,000 | $0.26738 | $2,673.80 |
| Unit Price without GST: | $0.95000 |
|---|---|
| Unit Price with GST: | $1.04500 |

