Image for CRCW1210150RDHEAP is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRCW1210150RDHEAP

DigiKey Part Number
CRCW1210150RDHEAP-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CRCW1210150RDHEAP
Description
RES SMD 150 OHM 0.5% 1/2W 1210
Manufacturer Standard Lead Time
99 Weeks
Customer Reference
Detailed Description
150 Ohms ±0.5% 0.5W, 1/2W Chip Resistor 1210 (3225 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRCW1210150RDHEAP Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
1210 (3225 Metric)
Supplier Device Package
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
0.028" (0.70mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in AUD
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.40668$2,033.40
Manufacturers Standard Package
Unit Price without GST:$0.40668
Unit Price with GST:$0.44735