7.87 Ohms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRCW12067R87FKEA

DigiKey Part Number
541-7.87FFTR-ND - Tape & Reel (TR)
541-7.87FFCT-ND - Cut Tape (CT)
541-7.87FFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CRCW12067R87FKEA
Description
RES SMD 7.87 OHM 1% 1/4W 1206
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
7.87 Ohms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRCW12067R87FKEA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
1206 (3216 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
0.024" (0.60mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 14,643
Check for Additional Incoming Stock
All prices are in AUD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.19000$0.19
10$0.08900$0.89
25$0.06800$1.70
50$0.05640$2.82
100$0.04760$4.76
250$0.03864$9.66
500$0.03350$16.75
1,000$0.02943$29.43
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.02212$110.60
10,000$0.02032$203.20
15,000$0.01944$291.60
25,000$0.01849$462.25
35,000$0.01795$628.25
50,000$0.01743$871.50
Manufacturers Standard Package
Unit Price without GST:$0.19000
Unit Price with GST:$0.20900