
CRCW12064K30JNEA | |
|---|---|
DigiKey Part Number | 541-4.3KETR-ND - Tape & Reel (TR) 541-4.3KECT-ND - Cut Tape (CT) 541-4.3KEDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW12064K30JNEA |
Description | RES SMD 4.3K OHM 5% 1/4W 1206 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 4.3 kOhms ±5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW12064K30JNEA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.15000 | $0.15 |
| 10 | $0.07100 | $0.71 |
| 25 | $0.05360 | $1.34 |
| 50 | $0.04440 | $2.22 |
| 100 | $0.03690 | $3.69 |
| 250 | $0.02960 | $7.40 |
| 500 | $0.02540 | $12.70 |
| 1,000 | $0.02209 | $22.09 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.01621 | $81.05 |
| 10,000 | $0.01475 | $147.50 |
| 15,000 | $0.01403 | $210.45 |
| 25,000 | $0.01326 | $331.50 |
| 35,000 | $0.01282 | $448.70 |
| 50,000 | $0.01241 | $620.50 |
| Unit Price without GST: | $0.15000 |
|---|---|
| Unit Price with GST: | $0.16500 |

