
CRCW12063M92FKEA | |
|---|---|
DigiKey Part Number | 541-CRCW12063M92FKEATR-ND - Tape & Reel (TR) 541-CRCW12063M92FKEACT-ND - Cut Tape (CT) 541-CRCW12063M92FKEADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW12063M92FKEA |
Description | RES SMD 3.92M OHM 1% 1/4W 1206 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 3.92 MOhms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW12063M92FKEA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.16000 | $0.16 |
| 10 | $0.07700 | $0.77 |
| 25 | $0.05920 | $1.48 |
| 50 | $0.04900 | $2.45 |
| 100 | $0.04090 | $4.09 |
| 250 | $0.03296 | $8.24 |
| 500 | $0.02842 | $14.21 |
| 1,000 | $0.02481 | $24.81 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.01839 | $91.95 |
| 10,000 | $0.01680 | $168.00 |
| 15,000 | $0.01602 | $240.30 |
| 25,000 | $0.01519 | $379.75 |
| 35,000 | $0.01471 | $514.85 |
| 50,000 | $0.01425 | $712.50 |
| Unit Price without GST: | $0.16000 |
|---|---|
| Unit Price with GST: | $0.17600 |

