
CRCW12062R32FKEA | |
|---|---|
DigiKey Part Number | 541-CRCW12062R32FKEATR-ND - Tape & Reel (TR) 541-CRCW12062R32FKEACT-ND - Cut Tape (CT) 541-CRCW12062R32FKEADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW12062R32FKEA |
Description | RES SMD 2.32 OHM 1% 1/4W 1206 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 2.32 Ohms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW12062R32FKEA Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance | Height - Seated (Max) 0.024" (0.60mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.19000 | $0.19 |
| 10 | $0.08700 | $0.87 |
| 25 | $0.06680 | $1.67 |
| 50 | $0.05560 | $2.78 |
| 100 | $0.04690 | $4.69 |
| 250 | $0.03808 | $9.52 |
| 500 | $0.03302 | $16.51 |
| 1,000 | $0.02902 | $29.02 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.02181 | $109.05 |
| 10,000 | $0.02003 | $200.30 |
| 15,000 | $0.01917 | $287.55 |
| 25,000 | $0.01823 | $455.75 |
| 35,000 | $0.01769 | $619.15 |
| 50,000 | $0.01719 | $859.50 |
| Unit Price without GST: | $0.19000 |
|---|---|
| Unit Price with GST: | $0.20900 |

