2.55 kOhms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRCW12062K55FKEA

DigiKey Part Number
541-2.55KFTR-ND - Tape & Reel (TR)
541-2.55KFCT-ND - Cut Tape (CT)
541-2.55KFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CRCW12062K55FKEA
Description
RES SMD 2.55K OHM 1% 1/4W 1206
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
2.55 kOhms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRCW12062K55FKEA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
1206 (3216 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
0.024" (0.60mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10,402
Check for Additional Incoming Stock
All prices are in AUD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.16000$0.16
10$0.07700$0.77
25$0.05920$1.48
50$0.04900$2.45
100$0.04090$4.09
250$0.03296$8.24
500$0.02842$14.21
1,000$0.02481$24.81
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.01839$91.95
10,000$0.01680$168.00
15,000$0.01602$240.30
25,000$0.01519$379.75
35,000$0.01471$514.85
50,000$0.01425$712.50
Manufacturers Standard Package
Unit Price without GST:$0.16000
Unit Price with GST:$0.17600