
CRCW12062K20JNEAHP | |
|---|---|
DigiKey Part Number | 541-2.2KUATR-ND - Tape & Reel (TR) 541-2.2KUACT-ND - Cut Tape (CT) 541-2.2KUADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW12062K20JNEAHP |
Description | RES SMD 2.2K OHM 5% 3/4W 1206 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 2.2 kOhms ±5% 0.75W, 3/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW12062K20JNEAHP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.122" L x 0.063" W (3.10mm x 1.60mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.40000 | $0.40 |
| 10 | $0.21100 | $2.11 |
| 25 | $0.17000 | $4.25 |
| 50 | $0.14640 | $7.32 |
| 100 | $0.12770 | $12.77 |
| 250 | $0.10888 | $27.22 |
| 500 | $0.09806 | $49.03 |
| 1,000 | $0.08945 | $89.45 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.07284 | $364.20 |
| 10,000 | $0.06898 | $689.80 |
| 15,000 | $0.06710 | $1,006.50 |
| 25,000 | $0.06506 | $1,626.50 |
| 35,000 | $0.06390 | $2,236.50 |
| 50,000 | $0.06279 | $3,139.50 |
| Unit Price without GST: | $0.40000 |
|---|---|
| Unit Price with GST: | $0.44000 |

