267 Ohms ±1% 0.5W, 1/2W Chip Resistor 1210 (3225 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRCW1210267RFKEA

DigiKey Part Number
541-CRCW1210267RFKEATR-ND - Tape & Reel (TR)
541-CRCW1210267RFKEACT-ND - Cut Tape (CT)
541-CRCW1210267RFKEADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CRCW1210267RFKEA
Description
RES SMD 267 OHM 1% 1/2W 1210
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
267 Ohms ±1% 0.5W, 1/2W Chip Resistor 1210 (3225 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRCW1210267RFKEA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
1210 (3225 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
0.024" (0.60mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,796
Check for Additional Incoming Stock
All prices are in AUD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.31000$0.31
10$0.15400$1.54
25$0.12160$3.04
50$0.10300$5.15
100$0.08890$8.89
250$0.07444$18.61
500$0.06614$33.07
1,000$0.05956$59.56
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.04721$236.05
10,000$0.04427$442.70
15,000$0.04283$642.45
25,000$0.04128$1,032.00
35,000$0.04039$1,413.65
50,000$0.03955$1,977.50
Manufacturers Standard Package
Unit Price without GST:$0.31000
Unit Price with GST:$0.34100