
CRCW12061R69FKEA | |
|---|---|
DigiKey Part Number | 541-1.69FFTR-ND - Tape & Reel (TR) 541-1.69FFCT-ND - Cut Tape (CT) 541-1.69FFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW12061R69FKEA |
Description | RES SMD 1.69 OHM 1% 1/4W 1206 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 1.69 Ohms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW12061R69FKEA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.19000 | $0.19 |
| 10 | $0.08900 | $0.89 |
| 25 | $0.06800 | $1.70 |
| 50 | $0.05640 | $2.82 |
| 100 | $0.04760 | $4.76 |
| 250 | $0.03864 | $9.66 |
| 500 | $0.03350 | $16.75 |
| 1,000 | $0.02943 | $29.43 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.02212 | $110.60 |
| 10,000 | $0.02032 | $203.20 |
| 15,000 | $0.01944 | $291.60 |
| 25,000 | $0.01849 | $462.25 |
| 35,000 | $0.01795 | $628.25 |
| 50,000 | $0.01743 | $871.50 |
| Unit Price without GST: | $0.19000 |
|---|---|
| Unit Price with GST: | $0.20900 |

