432 Ohms ±0.1% 0.21W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TNPW0603432RBEEA

DigiKey Part Number
541-TNPW0603432RBEEATR-ND - Tape & Reel (TR)
541-TNPW0603432RBEEACT-ND - Cut Tape (CT)
541-TNPW0603432RBEEADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TNPW0603432RBEEA
Description
RES 432 OHM 0.1% 0.21W 0603
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
432 Ohms ±0.1% 0.21W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film
Datasheet
 Datasheet
EDA/CAD Models
TNPW0603432RBEEA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant
Temperature Coefficient
±25ppm/°C
Operating Temperature
-55°C ~ 175°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.061" L x 0.033" W (1.55mm x 0.85mm)
Height - Seated (Max)
0.022" (0.55mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,650
Check for Additional Incoming Stock
All prices are in AUD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.38000$0.38
10$0.32300$3.23
25$0.30000$7.50
50$0.28320$14.16
100$0.26760$26.76
250$0.24876$62.19
500$0.23588$117.94
1,000$0.22419$224.19
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.20149$1,007.45
10,000$0.19348$1,934.80
15,000$0.18924$2,838.60
25,000$0.18434$4,608.50
35,000$0.18136$6,347.60
50,000$0.17841$8,920.50
Manufacturers Standard Package
Unit Price without GST:$0.38000
Unit Price with GST:$0.41800