
CRCW08055K00JNTA | |
|---|---|
DigiKey Part Number | 541-CRCW08055K00JNTATR-ND - Tape & Reel (TR) 541-CRCW08055K00JNTACT-ND - Cut Tape (CT) 541-CRCW08055K00JNTADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW08055K00JNTA |
Description | RES SMD 5K OHM 5% 1/8W 0805 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 5 kOhms ±5% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW08055K00JNTA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.020" (0.50mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.22000 | $0.22 |
| 10 | $0.10800 | $1.08 |
| 25 | $0.08440 | $2.11 |
| 50 | $0.07060 | $3.53 |
| 100 | $0.06000 | $6.00 |
| 250 | $0.04920 | $12.30 |
| 500 | $0.04306 | $21.53 |
| 1,000 | $0.03822 | $38.22 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.02932 | $146.60 |
| 10,000 | $0.02715 | $271.50 |
| 15,000 | $0.02610 | $391.50 |
| 25,000 | $0.02495 | $623.75 |
| 35,000 | $0.02430 | $850.50 |
| 50,000 | $0.02368 | $1,184.00 |
| Unit Price without GST: | $0.22000 |
|---|---|
| Unit Price with GST: | $0.24200 |

