
TNPW060341K7BEEA | |
|---|---|
DigiKey Part Number | 541-TNPW060341K7BEEATR-ND - Tape & Reel (TR) 541-TNPW060341K7BEEACT-ND - Cut Tape (CT) 541-TNPW060341K7BEEADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TNPW060341K7BEEA |
Description | RES 41.7K OHM 0.1% 0.21W 0603 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 41.7 kOhms ±0.1% 0.21W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | TNPW060341K7BEEA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 175°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.061" L x 0.033" W (1.55mm x 0.85mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.38000 | $0.38 |
| 10 | $0.31900 | $3.19 |
| 25 | $0.29600 | $7.40 |
| 50 | $0.27920 | $13.96 |
| 100 | $0.26380 | $26.38 |
| 250 | $0.24524 | $61.31 |
| 500 | $0.23256 | $116.28 |
| 1,000 | $0.22104 | $221.04 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.19866 | $993.30 |
| 10,000 | $0.19076 | $1,907.60 |
| 15,000 | $0.18658 | $2,798.70 |
| 25,000 | $0.18174 | $4,543.50 |
| 35,000 | $0.17881 | $6,258.35 |
| 50,000 | $0.17590 | $8,795.00 |
| Unit Price without GST: | $0.38000 |
|---|---|
| Unit Price with GST: | $0.41800 |

