
CRCW06034R70JNEAIF | |
|---|---|
DigiKey Part Number | 541-CRCW06034R70JNEAIFTR-ND - Tape & Reel (TR) 541-CRCW06034R70JNEAIFCT-ND - Cut Tape (CT) 541-CRCW06034R70JNEAIFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW06034R70JNEAIF |
Description | RES SMD 4.7 OHM 5% 1/10W 0603 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 4.7 Ohms ±5% 0.125W, 1/8W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW06034R70JNEAIF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.061" L x 0.033" W (1.55mm x 0.85mm) | |
Height - Seated (Max) | 0.020" (0.50mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.55000 | $0.55 |
| 10 | $0.30400 | $3.04 |
| 25 | $0.24880 | $6.22 |
| 50 | $0.21740 | $10.87 |
| 100 | $0.19240 | $19.24 |
| 250 | $0.16716 | $41.79 |
| 500 | $0.15268 | $76.34 |
| 1,000 | $0.14114 | $141.14 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.11804 | $590.20 |
| 10,000 | $0.11285 | $1,128.50 |
| 15,000 | $0.11033 | $1,654.95 |
| 25,000 | $0.10758 | $2,689.50 |
| 35,000 | $0.10601 | $3,710.35 |
| 50,000 | $0.10453 | $5,226.50 |
| Unit Price without GST: | $0.55000 |
|---|---|
| Unit Price with GST: | $0.60500 |

