
CRCW08054R22FKEAHP | |
|---|---|
DigiKey Part Number | 541-4.22TTR-ND - Tape & Reel (TR) 541-4.22TCT-ND - Cut Tape (CT) 541-4.22TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW08054R22FKEAHP |
Description | RES SMD 4.22 OHM 1% 1/2W 0805 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 4.22 Ohms ±1% 0.5W, 1/2W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW08054R22FKEAHP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.41000 | $0.41 |
| 10 | $0.22000 | $2.20 |
| 25 | $0.17720 | $4.43 |
| 50 | $0.15280 | $7.64 |
| 100 | $0.13340 | $13.34 |
| 250 | $0.11396 | $28.49 |
| 500 | $0.10276 | $51.38 |
| 1,000 | $0.09388 | $93.88 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.07667 | $383.35 |
| 10,000 | $0.07269 | $726.90 |
| 15,000 | $0.07075 | $1,061.25 |
| 25,000 | $0.06864 | $1,716.00 |
| 35,000 | $0.06744 | $2,360.40 |
| 50,000 | $0.06630 | $3,315.00 |
| Unit Price without GST: | $0.41000 |
|---|---|
| Unit Price with GST: | $0.45100 |

