4.22 Ohms ±1% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRCW08054R22FKEA

DigiKey Part Number
541-CRCW08054R22FKEATR-ND - Tape & Reel (TR)
541-CRCW08054R22FKEACT-ND - Cut Tape (CT)
541-CRCW08054R22FKEADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CRCW08054R22FKEA
Description
RES SMD 4.22 OHM 1% 1/4W 0805
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
4.22 Ohms ±1% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRCW08054R22FKEA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.024" (0.60mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 20,000
Check for Additional Incoming Stock
All prices are in AUD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.18000$0.18
10$0.08000$0.80
25$0.06040$1.51
50$0.05000$2.50
100$0.04190$4.19
250$0.03380$8.45
500$0.02916$14.58
1,000$0.02549$25.49
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.01893$94.65
10,000$0.01731$173.10
15,000$0.01652$247.80
25,000$0.01566$391.50
35,000$0.01517$530.95
50,000$0.01471$735.50
Manufacturers Standard Package
Unit Price without GST:$0.18000
Unit Price with GST:$0.19800