
CRCW08053R40FKEA | |
|---|---|
DigiKey Part Number | 541-3.40CCTR-ND - Tape & Reel (TR) 541-3.40CCCT-ND - Cut Tape (CT) 541-3.40CCDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW08053R40FKEA |
Description | RES SMD 3.4 OHM 1% 1/4W 0805 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 3.4 Ohms ±1% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW08053R40FKEA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.18000 | $0.18 |
| 10 | $0.08000 | $0.80 |
| 25 | $0.06040 | $1.51 |
| 50 | $0.05000 | $2.50 |
| 100 | $0.04190 | $4.19 |
| 250 | $0.03380 | $8.45 |
| 500 | $0.02916 | $14.58 |
| 1,000 | $0.02549 | $25.49 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.01893 | $94.65 |
| 10,000 | $0.01731 | $173.10 |
| 15,000 | $0.01652 | $247.80 |
| 25,000 | $0.01566 | $391.50 |
| 35,000 | $0.01517 | $530.95 |
| 50,000 | $0.01471 | $735.50 |
| Unit Price without GST: | $0.18000 |
|---|---|
| Unit Price with GST: | $0.19800 |

