45.3 kOhms ±1% 0.333W, 1/3W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRCW060345K3FKEAHP

DigiKey Part Number
541-CRCW060345K3FKEAHPTR-ND - Tape & Reel (TR)
541-CRCW060345K3FKEAHPCT-ND - Cut Tape (CT)
541-CRCW060345K3FKEAHPDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CRCW060345K3FKEAHP
Description
RES SMD 45.3K OHM 1% 1/3W 0603
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
45.3 kOhms ±1% 0.333W, 1/3W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRCW060345K3FKEAHP Models
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
Automotive AEC-Q200, Pulse Withstanding
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.063" L x 0.033" W (1.60mm x 0.85mm)
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
In-Stock: 7,560
Check for Additional Incoming Stock
All prices are in AUD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.25000$0.25
10$0.12100$1.21
25$0.09520$2.38
50$0.08000$4.00
100$0.06820$6.82
250$0.05640$14.10
500$0.04962$24.81
1,000$0.04424$44.24
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.03432$171.60
10,000$0.03192$319.20
15,000$0.03075$461.25
25,000$0.02949$737.25
35,000$0.02876$1,006.60
50,000$0.02808$1,404.00
Manufacturers Standard Package
Unit Price without GST:$0.25000
Unit Price with GST:$0.27500