28.7 Ohms ±1% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRCW080528R7FKEA

DigiKey Part Number
541-28.7CTR-ND - Tape & Reel (TR)
541-28.7CCT-ND - Cut Tape (CT)
541-28.7CDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CRCW080528R7FKEA
Description
RES SMD 28.7 OHM 1% 1/4W 0805
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
28.7 Ohms ±1% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRCW080528R7FKEA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.024" (0.60mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 11,315
Check for Additional Incoming Stock
All prices are in AUD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.15000$0.15
10$0.06500$0.65
25$0.04920$1.23
50$0.04020$2.01
100$0.03320$3.32
250$0.02652$6.63
500$0.02266$11.33
1,000$0.01963$19.63
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.01426$71.30
10,000$0.01292$129.20
15,000$0.01227$184.05
25,000$0.01156$289.00
35,000$0.01116$390.60
50,000$0.01078$539.00
Manufacturers Standard Package
Unit Price without GST:$0.15000
Unit Price with GST:$0.16500