
VJ0402A2R2BXQPW1BC | |
|---|---|
DigiKey Part Number | 720-VJ0402A2R2BXQPW1BCTR-ND - Tape & Reel (TR) 720-VJ0402A2R2BXQPW1BCCT-ND - Cut Tape (CT) 720-VJ0402A2R2BXQPW1BCDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VJ0402A2R2BXQPW1BC |
Description | CAP CER 2.2PF 10V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 2.2 pF ±0.1pF 10V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ0402A2R2BXQPW1BC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.1pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.21000 | $0.21 |
| 10 | $0.11700 | $1.17 |
| 50 | $0.08160 | $4.08 |
| 100 | $0.07090 | $7.09 |
| 500 | $0.05292 | $26.46 |
| 1,000 | $0.04741 | $47.41 |
| 2,500 | $0.04158 | $103.95 |
| 5,000 | $0.03807 | $190.35 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50,000 | $0.03032 | $1,516.00 |
| 100,000 | $0.02882 | $2,882.00 |
| 150,000 | $0.02806 | $4,209.00 |
| 250,000 | $0.02722 | $6,805.00 |
| 350,000 | $0.02673 | $9,355.50 |
| 500,000 | $0.02626 | $13,130.00 |
| Unit Price without GST: | $0.21000 |
|---|---|
| Unit Price with GST: | $0.23100 |

