1.07 Ohms ±1% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRCW08051R07FKEA

DigiKey Part Number
541-1.07CCTR-ND - Tape & Reel (TR)
541-1.07CCCT-ND - Cut Tape (CT)
541-1.07CCDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CRCW08051R07FKEA
Description
RES SMD 1.07 OHM 1% 1/4W 0805
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
1.07 Ohms ±1% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRCW08051R07FKEA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.024" (0.60mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 23,059
Check for Additional Incoming Stock
All prices are in AUD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.16000$0.16
10$0.07800$0.78
25$0.05920$1.48
50$0.04900$2.45
100$0.04110$4.11
250$0.03308$8.27
500$0.02854$14.27
1,000$0.02491$24.91
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.01847$92.35
10,000$0.01688$168.80
15,000$0.01610$241.50
25,000$0.01526$381.50
35,000$0.01478$517.30
50,000$0.01432$716.00
Manufacturers Standard Package
Unit Price without GST:$0.16000
Unit Price with GST:$0.17600