
CRCW08051K82FKEAC | |
|---|---|
DigiKey Part Number | 541-CRCW08051K82FKEACTR-ND - Tape & Reel (TR) 541-CRCW08051K82FKEACCT-ND - Cut Tape (CT) 541-CRCW08051K82FKEACDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW08051K82FKEAC |
Description | RES 1.82K OHM 1% 1/8W 0805 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 1.82 kOhms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW08051K82FKEAC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.15000 | $0.15 |
| 10 | $0.06200 | $0.62 |
| 25 | $0.04680 | $1.17 |
| 50 | $0.03840 | $1.92 |
| 100 | $0.03190 | $3.19 |
| 250 | $0.02540 | $6.35 |
| 500 | $0.02164 | $10.82 |
| 1,000 | $0.01873 | $18.73 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.01355 | $67.75 |
| 10,000 | $0.01225 | $122.50 |
| 15,000 | $0.01163 | $174.45 |
| 25,000 | $0.01094 | $273.50 |
| 35,000 | $0.01055 | $369.25 |
| 50,000 | $0.01019 | $509.50 |
| Unit Price without GST: | $0.15000 |
|---|---|
| Unit Price with GST: | $0.16500 |

