
CRCW08051M27FKEA | |
|---|---|
DigiKey Part Number | 541-1.27MCTR-ND - Tape & Reel (TR) 541-1.27MCCT-ND - Cut Tape (CT) 541-1.27MCDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW08051M27FKEA |
Description | RES SMD 1.27M OHM 1% 1/4W 0805 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 1.27 MOhms ±1% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW08051M27FKEA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.15000 | $0.15 |
| 10 | $0.05000 | $0.50 |
| 25 | $0.03720 | $0.93 |
| 50 | $0.03020 | $1.51 |
| 100 | $0.02470 | $2.47 |
| 250 | $0.01936 | $4.84 |
| 500 | $0.01640 | $8.20 |
| 1,000 | $0.01401 | $14.01 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.01426 | $71.30 |
| 10,000 | $0.01292 | $129.20 |
| 15,000 | $0.01227 | $184.05 |
| 25,000 | $0.01156 | $289.00 |
| 35,000 | $0.01116 | $390.60 |
| 50,000 | $0.01078 | $539.00 |
| Unit Price without GST: | $0.15000 |
|---|---|
| Unit Price with GST: | $0.16500 |

