9.76 MOhms ±1% 0.125W, 1/8W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRCW06039M76FKEA

DigiKey Part Number
541-9.76MHTR-ND - Tape & Reel (TR)
541-9.76MHCT-ND - Cut Tape (CT)
541-9.76MHDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CRCW06039M76FKEA
Description
RES SMD 9.76M OHM 1% 1/8W 0603
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
9.76 MOhms ±1% 0.125W, 1/8W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRCW06039M76FKEA Models
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
Automotive AEC-Q200
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.061" L x 0.033" W (1.55mm x 0.85mm)
Height - Seated (Max)
0.020" (0.50mm)
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
In-Stock: 32,694
Check for Additional Incoming Stock
All prices are in AUD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.15000$0.15
10$0.04700$0.47
25$0.03560$0.89
50$0.02860$1.43
100$0.02350$2.35
250$0.01836$4.59
500$0.01548$7.74
1,000$0.01322$13.22
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.00928$46.40
10,000$0.00828$82.80
15,000$0.00780$117.00
25,000$0.00728$182.00
35,000$0.00698$244.30
50,000$0.00670$335.00
Manufacturers Standard Package
Unit Price without GST:$0.15000
Unit Price with GST:$0.16500