91 Ohms ±5% 0.333W, 1/3W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRCW060391R0JNEAHP

DigiKey Part Number
541-91SATR-ND - Tape & Reel (TR)
541-91SACT-ND - Cut Tape (CT)
541-91SADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CRCW060391R0JNEAHP
Description
RES SMD 91 OHM 5% 1/3W 0603
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
91 Ohms ±5% 0.333W, 1/3W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRCW060391R0JNEAHP Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, Pulse Withstanding
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.063" L x 0.033" W (1.60mm x 0.85mm)
Height - Seated (Max)
0.022" (0.55mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,979
Check for Additional Incoming Stock
All prices are in AUD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.24000$0.24
10$0.11800$1.18
25$0.09200$2.30
50$0.07760$3.88
100$0.06620$6.62
250$0.05460$13.65
500$0.04796$23.98
1,000$0.04272$42.72
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.03407$170.35
10,000$0.03169$316.90
15,000$0.03052$457.80
25,000$0.02926$731.50
35,000$0.02854$998.90
50,000$0.02786$1,393.00
Manufacturers Standard Package
Unit Price without GST:$0.24000
Unit Price with GST:$0.26400