
CRCW06038K06FKEAHP | |
|---|---|
DigiKey Part Number | 541-CRCW06038K06FKEAHPTR-ND - Tape & Reel (TR) 541-CRCW06038K06FKEAHPCT-ND - Cut Tape (CT) 541-CRCW06038K06FKEAHPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW06038K06FKEAHP |
Description | RES SMD 8.06K OHM 1% 1/3W 0603 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 8.06 kOhms ±1% 0.333W, 1/3W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW06038K06FKEAHP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.033" W (1.60mm x 0.85mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.22000 | $0.22 |
| 10 | $0.11100 | $1.11 |
| 25 | $0.08560 | $2.14 |
| 50 | $0.07200 | $3.60 |
| 100 | $0.06110 | $6.11 |
| 250 | $0.05032 | $12.58 |
| 500 | $0.04406 | $22.03 |
| 1,000 | $0.03914 | $39.14 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.03007 | $150.35 |
| 10,000 | $0.02787 | $278.70 |
| 15,000 | $0.02680 | $402.00 |
| 25,000 | $0.02564 | $641.00 |
| 35,000 | $0.02497 | $873.95 |
| 50,000 | $0.02434 | $1,217.00 |
| Unit Price without GST: | $0.22000 |
|---|---|
| Unit Price with GST: | $0.24200 |

