
CRCW0603750RFKEAHP | |
|---|---|
DigiKey Part Number | 541-750STR-ND - Tape & Reel (TR) 541-750SCT-ND - Cut Tape (CT) 541-750SDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW0603750RFKEAHP |
Description | RES SMD 750 OHM 1% 1/3W 0603 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 750 Ohms ±1% 0.333W, 1/3W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW0603750RFKEAHP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.033" W (1.60mm x 0.85mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.25000 | $0.25 |
| 10 | $0.12100 | $1.21 |
| 25 | $0.09440 | $2.36 |
| 50 | $0.07980 | $3.99 |
| 100 | $0.06790 | $6.79 |
| 250 | $0.05616 | $14.04 |
| 500 | $0.04942 | $24.71 |
| 1,000 | $0.04407 | $44.07 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.03417 | $170.85 |
| 10,000 | $0.03178 | $317.80 |
| 15,000 | $0.03061 | $459.15 |
| 25,000 | $0.02935 | $733.75 |
| 35,000 | $0.02863 | $1,002.05 |
| 50,000 | $0.02795 | $1,397.50 |
| Unit Price without GST: | $0.25000 |
|---|---|
| Unit Price with GST: | $0.27500 |

