
ISL69134IRAZ-T | |
|---|---|
DigiKey Part Number | 20-ISL69134IRAZ-TTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ISL69134IRAZ-T |
Description | IC REG CTRLR IMVP8 2OUT 40TQFN |
Manufacturer Standard Lead Time | 34 Weeks |
Customer Reference | |
Detailed Description | - Controller, Intel IMVP8 Voltage Regulator IC 2 Output 40-TQFN (5x5) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Applications | Controller, Intel IMVP8 | |
Voltage - Input | 4.5V ~ 25V | |
Number of Outputs | 2 | |
Voltage - Output | 0V ~ 3.05V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 40-WFQFN Exposed Pad | |
Supplier Device Package | 40-TQFN (5x5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6,000 | $5.43600 | $32,616.00 |
| Unit Price without GST: | $5.43600 |
|---|---|
| Unit Price with GST: | $5.97960 |

