
CRCW060351R0FKEAHP | |
|---|---|
DigiKey Part Number | 541-51.0STR-ND - Tape & Reel (TR) 541-51.0SCT-ND - Cut Tape (CT) 541-51.0SDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW060351R0FKEAHP |
Description | RES SMD 51 OHM 1% 1/3W 0603 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 51 Ohms ±1% 0.333W, 1/3W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW060351R0FKEAHP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.033" W (1.60mm x 0.85mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.24000 | $0.24 |
| 10 | $0.11200 | $1.12 |
| 25 | $0.08800 | $2.20 |
| 50 | $0.07360 | $3.68 |
| 100 | $0.06260 | $6.26 |
| 250 | $0.05156 | $12.89 |
| 500 | $0.04520 | $22.60 |
| 1,000 | $0.04017 | $40.17 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.03093 | $154.65 |
| 10,000 | $0.02869 | $286.90 |
| 15,000 | $0.02759 | $413.85 |
| 25,000 | $0.02641 | $660.25 |
| 35,000 | $0.02573 | $900.55 |
| 50,000 | $0.02509 | $1,254.50 |
| Unit Price without GST: | $0.24000 |
|---|---|
| Unit Price with GST: | $0.26400 |

