4.64 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRCW06034K64FKEAC

DigiKey Part Number
541-5453-2-ND - Tape & Reel (TR)
541-5453-1-ND - Cut Tape (CT)
541-5453-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CRCW06034K64FKEAC
Description
RES 4.64K OHM 1% 1/10W 0603
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
4.64 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRCW06034K64FKEAC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
0.022" (0.55mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 58,403
Check for Additional Incoming Stock
All prices are in AUD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.15000$0.15
10$0.04600$0.46
25$0.03360$0.84
50$0.02740$1.37
100$0.02240$2.24
250$0.01756$4.39
500$0.01476$7.38
1,000$0.01257$12.57
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.00878$43.90
10,000$0.00783$78.30
15,000$0.00736$110.40
25,000$0.00686$171.50
35,000$0.00657$229.95
50,000$0.00630$315.00
Manufacturers Standard Package
Unit Price without GST:$0.15000
Unit Price with GST:$0.16500