470 kOhms ±5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRCW0603470KJNEAC

DigiKey Part Number
541-CRCW0603470KJNEACTR-ND - Tape & Reel (TR)
541-CRCW0603470KJNEACCT-ND - Cut Tape (CT)
541-CRCW0603470KJNEACDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CRCW0603470KJNEAC
Description
RES 470K OHM 5% 1/10W 0603
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
470 kOhms ±5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRCW0603470KJNEAC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
0.022" (0.55mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 58,333
Check for Additional Incoming Stock
All prices are in AUD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.15000$0.15
10$0.04100$0.41
25$0.03000$0.75
50$0.02420$1.21
100$0.01980$1.98
250$0.01540$3.85
500$0.01290$6.45
1,000$0.01094$10.94
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.00755$37.75
10,000$0.00669$66.90
15,000$0.00627$94.05
25,000$0.00582$145.50
35,000$0.00557$194.95
50,000$0.00532$266.00
Manufacturers Standard Package
Unit Price without GST:$0.15000
Unit Price with GST:$0.16500