42.2 kOhms ±1% 0.333W, 1/3W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRCW060342K2FKEAHP

DigiKey Part Number
541-CRCW060342K2FKEAHPTR-ND - Tape & Reel (TR)
541-CRCW060342K2FKEAHPCT-ND - Cut Tape (CT)
541-CRCW060342K2FKEAHPDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CRCW060342K2FKEAHP
Description
RES SMD 42.2K OHM 1% 1/3W 0603
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
42.2 kOhms ±1% 0.333W, 1/3W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRCW060342K2FKEAHP Models
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
Automotive AEC-Q200, Pulse Withstanding
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.063" L x 0.033" W (1.60mm x 0.85mm)
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
In-Stock: 13,214
Check for Additional Incoming Stock
All prices are in AUD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.22000$0.22
10$0.11100$1.11
25$0.08560$2.14
50$0.07200$3.60
100$0.06110$6.11
250$0.05032$12.58
500$0.04406$22.03
1,000$0.03914$39.14
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.03007$150.35
10,000$0.02787$278.70
15,000$0.02680$402.00
25,000$0.02564$641.00
35,000$0.02497$873.95
50,000$0.02434$1,217.00
Manufacturers Standard Package
Unit Price without GST:$0.22000
Unit Price with GST:$0.24200